MUN5113DW1T1G in Reel by onsemi | Digital Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MUN5113DW1T1G

MUN Series 50 V 100 mA 47 kOhm PNP Silicon Dual Bias Resistor Transistor SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
onsemi MUN5113DW1T1G - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The MUN5113DW1T1G is a Dual PNP Bias Resistor Transistor with Monolithic Bias Resistor Network, available in a SOT-363 package.

The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base−emitter resistor.

Features:

  • S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$918.00
USD
Quantity
Unit Price
3,000
$0.0323
9,000
$0.0314
12,000
$0.0312
30,000
$0.0306
45,000+
$0.0299
Product Variant Information section