text.skipToContent text.skipToNavigation

Manufacturer Part #

APT200GN60J

APT200GN60J Series 600 V 283 A Trench Field Stop IGBT Module - ISOTOP®

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Microchip APT200GN60J - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 283A
Power Dissipation-Tot: 682W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 600A
Turn-on Delay Time: 50ns
Turn-off Delay Time: 560ns
Qg Gate Charge: 1180nC
Leakage Current: 600nA
Input Capacitance: 14100pF
Thermal Resistance: 0.22°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 4
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
10
Total
$55.62
USD
Quantity
Unit Price
10
$27.81
20
$27.61
30
$27.49
40
$27.40
50+
$27.14
Product Variant Information section