text.skipToContent text.skipToNavigation

Manufacturer Part #

MIF600R12E3TL-BP

IGBT Modules,E3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Micro Commercial Components MIF600R12E3TL-BP - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Power Dissipation-Tot: 3260W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 1200A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 120ns
Turn-off Delay Time: 575ns
Qg Gate Charge: 5300nC
Reverse Recovery Time-Max: 155ns
Leakage Current: 500nA
Input Capacitance: 44nF
Operating Temp Range: -40°C to +175°C
No of Terminals: 11
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
4
Germany:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4
Multiple Of:
4
Total
$596.64
USD
Quantity
Unit Price
4
$149.16
8
$147.80
12
$147.00
16
$146.45
20+
$144.68
Product Variant Information section