Manufacturer Part #
FDD3N40TM
N-Channel 400 V 3.4 Ohm Surface Mount UniFET Mosfet - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDD3N40TM - Product Specification
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
onsemi FDD3N40TM - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 400V |
| Drain-Source On Resistance-Max: | 3.4Ω |
| Rated Power Dissipation: | 30|W |
| Qg Gate Charge: | 4.5nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The FDD3N40TM is a N–Channel enhancement mode power field effect transistors are produced using DMOS technology
This advanced technology has been especially tailored to minimize on–state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficient switched mode power supplies and active power factor correction
Features:
- 2 A, 400 V, RDS(on) = 3.4 ? @VGS = 10 V
- Low gate charge ( typical 4.5 nC)
- Low Crss ( typical 3.7 pF)
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.28
7,500
$0.275
25,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount