text.skipToContent text.skipToNavigation

Manufacturer Part #

GSFD0625

MOSFET, N-CH, SINGLE, 27.00A, 60

ECAD Model:
Mfr. Name: Good-Ark Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Good-Ark Semiconductor GSFD0625 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 28mΩ
Rated Power Dissipation: 40W
Qg Gate Charge: 16.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 27A
Turn-on Delay Time: 4.6ns
Turn-off Delay Time: 27.2ns
Rise Time: 14.8ns
Fall Time: 7.8ns
Operating Temp Range: -50°C to +150°C
Gate Source Threshold: 1.7V
Technology: Advanced Process Technology
Input Capacitance: 1180pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
2,500
$0.21
10,000
$0.205
37,500+
$0.20
Product Variant Information section