text.skipToContent text.skipToNavigation

Manufacturer Part #

NP90N04VUG-E1-AY

NP90N04VUG Series N-Channel 40 V 4 mOhm 90 nC Switching MosFet - TO-252

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas NP90N04VUG-E1-AY - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 105|W
Qg Gate Charge: 90nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Through Hole
Features & Applications

The NP90N04VUG is a N-channel MOS Field Effect Transistor designed for high current switching applications.

Features:

  • Channel temperature 175 degree rated
  • Super low on-state resistance
  • RDS(on) = 4.0 mO MAX. (VGS = 10 V, ID = 45 A)
  • High current rating
  • ID(DC) = ±90 A
  • Low input capacitance
  • Ciss = 5000 pF TYP.
  • Designed for automotive application and AEC-Q101 qualified

Applications:

  • Various motor solenoid drives for automotive applications

View the complete family of NP90 Mosfets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,850.00
USD
Quantity
Unit Price
2,500
$1.14
5,000+
$1.13
Product Variant Information section