Manufacturer Part #
NTR5103NT1G
N-Channel 60 V 2.5 Ω 0.81 nC SMT Small Signal Mosfet - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTR5103NT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTR5103NT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 2.5Ω |
| Rated Power Dissipation: | 300|mW |
| Qg Gate Charge: | 0.81nC |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.0216
12,000
$0.021
45,000
$0.0205
90,000
$0.0202
225,000+
$0.0195
Product Variant Information section
Available Packaging
- Reel Qty: 39,000+ / Unit Price: $0.0216 / Stock: 0 Qty: 3,000+$0.0216 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0216 / Stock: 24,000 Qty: 3,000+$0.0216 Stock: 24,000
- Reel Qty: 39,000+ / Unit Price: $0.0216 / Stock: 0 Qty: 3,000+$0.0216 Stock: 0
- ReelSelected Variant Qty: 39,000+ / Unit Price: $0.0216 / Stock: 0 Qty: 3,000+$0.0216 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount