Manufacturer Part #
SI4532DY
Dual N & P-Channel 30 V 65 mOhm Surface Mount Field Effect Transistor - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SI4532DY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SI4532DY - Technical Attributes
Attributes Table
| Fet Type: | Dual N/P-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V/-30V |
| Drain-Source On Resistance-Max: | 65mΩ/85mΩ |
| Rated Power Dissipation: | 0.9|W |
| Qg Gate Charge: | 3.7nC/5nC |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The SI4532DY is a 30 V 65 mO Dual N and P-Channel Enhancement Mode Field Effect Transistor. It Comes in a Package of SOIC-8 and Operating Temperature Ranges from -55 to 150 °C.
These devices are particularly suited for low voltage applications such as notebook computer power management and other battery powered circuits where fast switching, low in-line power loss, and resistance to transients are needed.
Product Features:
- N-Channel 3.9 A, 30 V
- RDS(ON) = 0.065 O @ VGS = 10 V
- RDS(ON) = 0.095 O @ VGS = 4.5V
- P-Channel -3.5 A,-30 V
- RDS(ON) = 0.085 O @ VGS = -10 V
- RDS(ON) = 0.190 O @ VGS = -4.5 V
- High density cell design for extremely low RDS(ON)
- High power and current handling capability in a widely used surface mount package
- Dual (N & P-Channel) MOSFET in surface mountpackage
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.435
5,000
$0.43
7,500
$0.425
12,500+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount