text.skipToContent text.skipToNavigation

Manufacturer Part #

SQM100N10-10_GE3

Trans MOSFET N-CH 100V 100A Automotive 3-Pin(2+Tab) TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SQM100N10-10_GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 10.5mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 122nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 44ns
Rise Time: 14ns
Fall Time: 10ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 6440pF
Series: TrenchFET
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$1,152.00
USD
Quantity
Unit Price
800
$1.44
1,600
$1.43
3,200
$1.42
4,000+
$1.41
Product Variant Information section