Manufacturer Part #
TSM110NB04LCR RLG
40 V 12 A54 A 3.1W Surface Mount N-Channel MOSFET - PDFN-8 (5.2x5.75)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:PDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
Taiwan Semiconductor TSM110NB04LCR RLG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor TSM110NB04LCR RLG - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 11mΩ |
| Rated Power Dissipation: | 3.1W |
| Qg Gate Charge: | 23C |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 12A |
| Turn-on Delay Time: | 1ns |
| Turn-off Delay Time: | 13ns |
| Rise Time: | 20ns |
| Fall Time: | 13ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.9V |
| Technology: | TrenchMOS |
| Input Capacitance: | 1269pF |
| Package Style: | PDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.315
7,500
$0.31
12,500+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
PDFN-8
Mounting Method:
Surface Mount