text.skipToContent text.skipToNavigation

Manufacturer Part #

SCTWA40N120G2V-4

1200 V 62 mOhm 36 A Silicon Carbide Power MOSFET - HiP247-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SCTWA40N120G2V-4 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 36A
Input Capacitance: 1233pF
Power Dissipation: 277W
Operating Temp Range: -55°C to +200°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
60
Total
$8.95
USD
Quantity
Unit Price
1
$8.95
3
$8.83
10
$8.71
20
$8.64
30+
$8.52
Product Variant Information section