text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-50G2001-D-74

VERO 13 GEN 7 Series 5000K 90 CRI min 2247 lm 31.8V 4 SDCM Cool White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-50G2001-D-74 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Cool
CRI: 90
CCT: 5000K
Typical Flux: 2247lm
Efficacy-Typ: 141lm/W
Forward (Drive) Current: 500mA
Forward Voltage: 31.8V
Power Consumption: 15.9W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,006.00
USD
Quantity
Unit Price
100+
$5.03
Product Variant Information section