text.skipToContent text.skipToNavigation

Manufacturer Part #

C11917_SATU-O

LEDiL ''SATU'' Series 21.8mm x 8.9mm 18+40° Oval Beam Triple Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C11917_SATU-O - Technical Attributes
Attributes Table
No of LEDs: 3
Diameter: 21.8mm
Lens Shape: Oval
Features & Applications
The C11917_SATU-O is a 18+40° viewing angle oval beam triple lens.

This device is specially designed and optimized for LUXEON Rebel series of LEDs with special care taken to make light distribution as uniform as possible.

Features:

  • Family : Satu
  • Type : lens
  • LED : LUXEON Rebel ES
  • Color : clear
  • Diameter : 21.8 mm
  • Height : 8.9 mm
  • Style : Round
  • Optic Material : PMMA
  • Fastening : pin, glue
  • Status : Ready
  • Viewing Angle (FWHM) : 19+44°  
  • Efficiency : 87 %
  • cd/lm : 2.500
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.40
USD
Quantity
Unit Price
120
$1.57
240
$1.55
360
$1.54
480+
$1.53
Product Variant Information section