Manufacturer Part #
FP11056_LISA2-RS-PIN
LEDiL ''LISA2'' Series Ø 9.9 x 6.6mm Transparent 18° Spot Beam Single Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL FP11056_LISA2-RS-PIN - Product Specification
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
LEDiL FP11056_LISA2-RS-PIN - Technical Attributes
Attributes Table
| Beam Type: | Spot |
| Beam Angle: | 18° |
| Lens Shape: | Round |
| Diameter: | 9.9mm |
Features & Applications
The FP11056_LISA2-RS-PIN is a transparent spot beam single lens with efficiency of 91 % which is designed & optimized for LUXEON Rebel series of LEDs.
Features:
- Family: Lisa2
- Type: Lens
- LED: LUXEON Rebel
- Color: Black
- Diameter: 9.9 mm
- Height: 6.6 mm
- Style: Round
- Optic Material: PMMA
- Fastening: Pin, Glue
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.54
200
$1.53
300
$1.52
400
$1.51
500+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray