text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4555BT,653

HEF4555B Series 15 V Quad 2 Input 80 uA Surface Mount Decoder/Demux - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia HEF4555BT,653 - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: HEF4000
No of Functions / Channels: 2
Supply Voltage-Nom: 3V to 15V
Supply Current: 80µA
Power Dissipation: 500mW
Propagation Delay: 295ns
Operating Temperature: -40°C to +85°C
Capacitance: 7.5pF
No of Inputs: 2
No of Outputs: Quad
High Level Output Current: -3mA
Low Level Output Current: 3mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
Total
$2,000.00
USD
Quantity
Unit Price
2,500+
$0.40
Product Variant Information section