text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14016BDG

MC14016B Series 3 to 18 Vdc Quad Analog Switch/Quad Multiplexer - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14016BDG - Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: MC1400
No of Functions / Channels: 4
Output Characteristics: O-DRN
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 45ns
Operating Temperature: -55°C to +125°C
Capacitance: 5pF
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC14016B quad bilateral switch is constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. Each MC14016B consists of four independent switches capable of controlling either digital or analog signals. The quad bilateral switch is used in signal gating, chopper, modulator, demodulator and CMOS logic implementation.

Features:

  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Linearized Transfer Characteristics
  • Low Noise − 12 nV/√Cycle, f ≥ 1.0 kHz typical
  • Pin−for−Pin Replacements for CD4016B, CD4066B (Note improved transfer characteristic design causes more parasitic coupling capacitance than CD4016)
  • For Lower RON, Use The HC4016 High−Speed CMOS Device or The MC14066B
  • This Device Has Inputs and Outputs Which Do Not Have ESD Protection. Antistatic Precautions Must Be Taken
  • These are Pb−Free Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,020
Factory Lead Time:
10 Weeks
Minimum Order:
5445
Multiple Of:
55
Total
$680.63
USD
Quantity
Unit Price
1
$0.133
250
$0.13
1,000
$0.127
3,000
$0.125
12,500+
$0.12
Product Variant Information section