Manufacturer Part #
74HCT32D,653
74HCT Series 5.5 V Surface Mount High Speed Quad 2-Input OR Gate -SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Nexperia 74HCT32D,653 - Product Specification
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
Nexperia 74HCT32D,653 - Technical Attributes
Attributes Table
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74HCT32D is a high-speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 7HCT32 provides the 2-input OR function.
Features:
- Wide supply voltage range from 2.0 to 6.0 V
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- ESD protection:
- HBM EIA/JESD22-A114-A exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.235
5,000
$0.23
7,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount