text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G07GM,115

74LVC Series 5.5 V Open Drain Dual Surface Mount Buffer - XSON-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC2G07GM,115 - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65|5.5V
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
Total
$1,790.00
USD
Quantity
Unit Price
5,000+
$0.179
Product Variant Information section