text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SV17P5X

NC7SV17 Series 3.6 V TinyLogic® Surface Mount ULP-A Single Buffer - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
onsemi NC7SV17P5X - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 1
Supply Voltage-Nom: 0.9V to 3.6V
Power Dissipation: 0.15W
Propagation Delay: 1.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 5
Quiescent Current: 0.9µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications
The NC7SV17 Series is a Single buffer with Schmitt trigger input Ultra Low Power (ULP-A) Series of TinyLogic. ULP-A is ideal for applications that require extreme high speed, high drive, and low power.

This product is designed for a wide low-voltage operating range(0.9 V to 3.6 V Vcc) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best-in-class low power operation.

Features:

  • 0.9V to 3.6V VCC supply operation
  • 3.6V overvoltage tolerant I/O's at Vcc from 0.9 V to 3.6 V 
  • Extremely High Speed tPD
    • 1.5 ns typ for 2.7 V to 3.6 V Vcc
    • 1.8 ns typ for 2.3 V to 2.7 V Vcc
    • 2.0 ns typ for 1.65 V to 1.95 V Vcc
    • 3.2 ns typ for 1.4 V to 1.6 V Vcc
    • 5.9 ns typ for 1.1 V to 1.3 V Vcc
    • 12.0 ns typ for 0.9 V Vcc
  • Power-Off high impedance inputs and outputs 
  • High Static Drive (IOH/IOL
    • ±24 mA @ 3.00 V Vcc
    • ±18 mA @ 2.30 V Vcc
    • ±6 mA @ 1.65 V Vcc
    • ±4 mA @ 1.4 V Vcc
    • ±2 mA @ 1.1 V Vcc
    • ±0.1 mA @ 0.9 V Vcc
  • Uses patented Quiet Series noise/EMI reduction circuitry
  • Ultra small MicroPaK leadfree package
  • Ultra low dynamic power 

Applications:

  • Broadband Modem
  • Consumer Appliances
  • Desktop PC
  • Medical Electronics/Devices
  • Mobile Handsets
  • LCD Monitor
  • Broadband Access
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$756.00
USD
Quantity
Unit Price
3,000
$0.0523
9,000
$0.051
15,000
$0.0504
30,000
$0.0496
60,000+
$0.0484
Product Variant Information section