text.skipToContent text.skipToNavigation

Manufacturer Part #

2309-1HPGGI

IDT2309 Series 3.6 V 133 MHz Surface Mount Zero Delay Clock Buffer - TSSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 2309-1HPGGI - Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Input Capacitance: 7pF
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
768
Multiple Of:
96
Total
$656.64
USD
Quantity
Unit Price
96
$0.875
288
$0.855
960
$0.835
1,920
$0.825
3,840+
$0.80
Product Variant Information section