text.skipToContent text.skipToNavigation

Manufacturer Part #

557GI-03LF

PCI-EXPRESS CLOCK SO

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 557GI-03LF - Technical Attributes
Attributes Table
Type: Generator
Input Capacitance: 7pF
Clock Input Frequency - Max: 25MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 2.97V to 3.63V
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
384
Multiple Of:
96
Total
$710.40
USD
Quantity
Unit Price
96
$1.85
768
$1.84
1,152
$1.83
1,536
$1.82
1,920+
$1.80
Product Variant Information section