text.skipToContent text.skipToNavigation

Manufacturer Part #

8535AGI-01LF

4 LVPECL OUT BUFFER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 8535AGI-01LF - Technical Attributes
Attributes Table
Type: Clock Buffer
Interface Type: LVPECL
Input Capacitance: 4pF
Clock Output Frequency - Max: 266MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: LVTTL/LVCMOS
Output Type: LVPECL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
74
Multiple Of:
74
Total
$214.60
USD
Quantity
Unit Price
74
$2.90
222
$2.86
296
$2.85
740
$2.82
1,110+
$2.79
Product Variant Information section