Manufacturer Part #
8S89832AKILF
Clock Drivers & Distribution Low Skew,1-to-4 LVDS Fanout Buffer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:624 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Renesas 8S89832AKILF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Renesas located in Kulim, Malaysia is added as an alternate Final Test Location for the select part# that are currently tested at Renesas Penang, Malaysia. Both Renesas Kulim and Renesas Penang are owned by Renesas and are the mature Test facilities. This change will allow flexibility to test from either facility and will provide increased capacity, flexibility and shorter lead time to meet market demand. Test processing flows and test programs are the same at the two facilities. Electrical test correlation has been completed and based on the test results we do not anticipate any impact on device performance. The testing is fully compatible and transferable between the two facilities with no change to the test coverage. Reason for Change: To provide increased capacity.
Part Status:
Renesas 8S89832AKILF - Technical Attributes
| Type: | Differential |
| Interface Type: | LVDS |
| Input Capacitance: | 2pF |
| Clock Output Frequency - Max: | 2GHz |
| Supply Voltage-Nom: | 2.375V to 2625V |
| Input Type: | LVDS/LVPECL |
| Output Type: | LVDS |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
624 per Tray
Mounting Method:
Surface Mount