text.skipToContent text.skipToNavigation

Manufacturer Part #

932SQ420DGLF

CK420BQ

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 932SQ420DGLF - Technical Attributes
Attributes Table
Type: Synthesizer
Interface Type: SMBUS
Input Capacitance: 5pF
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
112
Multiple Of:
28
Total
$584.64
USD
Quantity
Unit Price
28
$5.22
224
$5.20
336
$5.18
448
$5.17
560+
$5.14
Product Variant Information section