Manufacturer Part #
NB3H83905CDTR2G
Clock Fanout Buffer,Crystal Input,1:6 LVTTL/LVCMOS with Output Enable,TSSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NB3H83905CDTR2G - Product Specification
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
onsemi NB3H83905CDTR2G - Technical Attributes
Attributes Table
| Type: | Clock Buffer |
| Input Capacitance: | 4pF |
| Clock Input Frequency - Max: | 100MHz |
| Supply Voltage-Nom: | 1.6V to 3.465V |
| Input Type: | LVTTL/LVCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,500+
$2.34
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount