text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C3513B-15TCN

AS7C3513B Series 512 Kbit (32 K x 16) 3.3 V 15 ns CMOS Static RAM - TSOP-2

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C3513B-15TCN - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 32 K x 16
Supply Voltage-Nom: 3.3V
Access Time-Max: 15ns
Temperature Grade: Commercial
Package Style:  TSOP-2
Mounting Method: Surface Mount
Features & Applications

The AS7C3513B-15TCN is a part of AS7C3513B series consist of high performance CMOS 524,288-bit Static Random Access Memory (SRAM) device organized as 32,768 words × 16 bits. Its available in  TSOP-44 package.

They are designed for memory applications where fast data access, low power, and simple interfacing are desired.

Product Features:

  • Industrial and commercial temperature
  • Organization: 32,768 words × 16 bits
  • Center power and ground pins
  • High speed
  • 10/12/15/20 ns address access time
  • 5, 6, 7, 8 ns output enable access time
  • Low power consumption: ACTIVE
  • 88 mW / max @ 10 ns
  • Low power consumption: STANDBY
  • 18 mW / max CMOS
  • 6T 0.18m CMOS Technology
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
405
Multiple Of:
135
Total
$1,162.35
USD
Quantity
Unit Price
135
$2.91
270
$2.89
405
$2.87
675
$2.86
1,350+
$2.82
Product Variant Information section