text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C513B-15JCN

AS7C513B Series 512-kbit (32 K x 16) 5 V 15 ns CMOS Static RAM - SOJ-44

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C513B-15JCN - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 32 K x 16
Supply Voltage-Nom: 5V
Access Time-Max: 15ns
Temperature Grade: Commercial
Package Style:  SOJ-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
400
Total
$3.78
USD
Quantity
Unit Price
1
$3.78
10
$3.71
25
$3.65
75
$3.59
150+
$3.50
Product Variant Information section