Manufacturer Part #
CY7C1071DV33-12BAXI
CY7C1071DV33 Series 3.3 V 32 Mb (2 M x 16) 12 ns Static RAM - FBGA-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:420 per Tray Package Style:FBGA-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY7C1071DV33-12BAXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon CY7C1071DV33-12BAXI - Technical Attributes
Attributes Table
| Memory Density: | 32Mb |
| Memory Organization: | 2M x 16 |
| Number of Words: | 2M |
| Word Length: | 16b |
| Supply Voltage-Nom: | 3V to 3.6V |
| Access Time-Max: | 12ns |
| Temperature Grade: | Industrial |
| Supply Current: | 250mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Type: | Fast |
| Package Style: | FBGA-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
420+
$90.28
Product Variant Information section
Available Packaging
Package Qty:
420 per Tray
Package Style:
FBGA-48
Mounting Method:
Surface Mount