text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6433FM2I-08Q

MX25L64XXF Series 64 Mb (8M x 8) SPI Quad I/O 133 MHz Flash Memory - 8-SOP

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L6433FM2I-08Q - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI/Serial
Memory Density: 64Mb
Supply Voltage-Nom: 2.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Input Capacitance: 6pF
Rise Time / Fall Time: 2.4ns
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20608
Multiple Of:
92
Total
$15,806.34
USD
Quantity
Unit Price
20,608+
$0.767
Product Variant Information section