text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R1635FBDIL0TR

MX25R1635F Series 16Mb (16M x 1/8M x 2/4M x 4) 3.6V Ultra Low Power Flash Memory

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25R1635FBDIL0TR - Technical Attributes
Attributes Table
Clock Frequency-Max: 33MHz
Memory Density: 16Mb
Memory Organization: 16 M x 1 / 8 M x 2 / 4 M x 4
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Package Style:  WLCSP-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
6000
Total
$3,810.00
USD
Quantity
Unit Price
6,000+
$0.635
Product Variant Information section