ATSAMA5D35A-CUR in Reel by Microchip | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMA5D35A-CUR

SAMA5D3 Series 160 kB Flash 128 kB SRAM 536 MHz 32-Bit Microcontroller - BGA-324

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMA5D35A-CUR - Technical Attributes
Attributes Table
Family Name: SAMA5
Core Processor: ARM Cortex A5
Program Memory Type: Flash
Flash Size (Bytes): 128kB
Speed: 536MHz
Supply Voltage: 1.2V to 3.3V
Operating Temperature: -40°C to +85°C
Package Style:  LFBGA-324
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$6,670.00
USD
Quantity
Unit Price
500+
$13.34
Product Variant Information section