text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4125LQI-S423

MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V/5V 40-Pin QFN EP Tray

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4125LQI-S423 - Technical Attributes
Attributes Table
Family Name: PSoC 4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 24MHz
No of I/O Lines: 34
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 5
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit / 16-chx12-bit
On-Chip DAC: 2-chx7-bit
Watchdog Timers: 1
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2450
Multiple Of:
2450
Total
$3,307.50
USD
Quantity
Unit Price
2,450+
$1.35
Product Variant Information section