text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1114FBD48/302,1

LPC11xx Series 32 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1114FBD48/302,1 - Technical Attributes
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 48
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/SPI/UART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications
The LPC1114FBD48/302,1 is a ARM Cortex-M0 based, low-cost 32-bit MCU family, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

The LPC1114FBD48/302,1 operate at CPU frequencies of up to 50 MHz. The peripheral complement of the LPC1111/12/13/14 includes up to 32 kB of flash memory, up to 8 kB of data memory, one Fast-mode Plus I2C-bus interface, one RS-485/EIA-485 UART, up to two SPI interfaces with SSP features, four general purpose counter/timers, a 10-bit ADC, and up to 42 general purpose I/O pins.

Features:

  • System:
    • ARM Cortex-M0 processor, running at frequencies of up to 50 MHz.
    • ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC).
    • Serial Wire Debug
    • System tick timer
  • Memory:
    • 32 kB (LPC1114), 24 kB (LPC1113), 16 kB (LPC1112), or 8 kB (LPC1111) on-chip flash programming memory.
    • 8 kB, 4 kB, or 2 kB SRAM.
    • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software.
  • Digital peripherals:
    • Up to 42 General Purpose I/O (GPIO) pins with configurable pull-up/pull-down resistors. In addition, a configurable open-drain mode is supported on the LPC111x/102/202/302.
    • GPIO pins can be used as edge and level sensitive interrupt sources.
    • High-current output driver (20 mA) on one pin.
    • Programmable WatchDog Timer (WDT).
    • Programmable windowed WDT on LPC111x/102/202/302 only.
  • Analog peripherals:
    • 10-bit ADC with input multiplexing among 8 pins
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$1,005.00
USD
Quantity
Unit Price
1
$2.16
20
$2.12
40
$2.09
125
$2.06
250+
$2.01
Product Variant Information section