text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA2L1AB2DFN#HA0

RA2L1 Series 256 KB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-80

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Renesas R7FA2L1AB2DFN#HA0 - Technical Attributes
Attributes Table
Family Name: RA2L1
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
InterfaceType / Connectivity: I2C/SCI/SPI/UART
Peripherals: Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,030.00
USD
Quantity
Unit Price
1,000+
$2.03
Product Variant Information section