text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G431KBU3

STM32G4 Series 128 kB Flash 32 kB RAM 170 MHz 32-Bit Microcontroller - UFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
STMicroelectronics STM32G431KBU3 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 170MHz
No of I/O Lines: 26
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 11-chx12-bit
On-Chip DAC: 4-chx12-bit
Package Style:  UFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2940
Multiple Of:
490
Total
$7,173.60
USD
Quantity
Unit Price
490+
$2.44
Product Variant Information section