Manufacturer Part #
VSMA1094251
VSMA Series 940 nm 100 mA ± 28° Surface Mount Infrared Emitting Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Vishay VSMA1094251 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VSMA1094251 - Technical Attributes
Attributes Table
| Wavelength: | 950nm |
| Angle of Half Intensity: | ±28° |
| Intensity: | 1800mW/sr |
| Forward (Drive) Current: | 1.5A |
| Forward Voltage: | 3.3V |
| Reverse Voltage[Vr]: | 5V |
| Rise Time: | 10ns |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
600+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount