text.skipToContent text.skipToNavigation

Manufacturer Part #

VOFD341A-X009T

3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VOFD341A-X009T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 30V
Propagation Delay: 200ns
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 25mA
Power Dissipation: 745mW
Output Type: Gate Driver
Operating Temp-Max: 125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$755.00
USD
Quantity
Unit Price
1,000
$0.755
2,000
$0.745
3,000
$0.74
4,000
$0.735
5,000+
$0.72
Product Variant Information section