Manufacturer Part #
26-21/G6C-BS2U1/CT
Yellow Green 3.2 x 1.6 x 1.9 mm 30° Water Clear 565 mcd 2 V Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight 26-21/G6C-BS2U1/CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 26-21/G6C-BS2U1/CT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow Green |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 565mcd |
| Viewing Angle: | 30° |
| Wavelength: | 575.5nm |
| Rated Power: | 60|mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | H 1.9mm x L 3.2mm x W 1.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,500
$0.0864
3,000
$0.0848
4,500
$0.0838
6,000
$0.0832
7,500+
$0.0811
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount