text.skipToContent text.skipToNavigation

Manufacturer Part #

95-21SURC/S530-A2/TR10

1.9mm red 25º min 172 mcd typ 418 mcd water clear SMT LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 95-21SURC/S530-A2/TR10 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 3.5V
Forward (Drive) Current: 20mA
Intensity: 820mcd
Viewing Angle: 25°
Dimension: H  2.7mm x L  2.1mm x W  2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$2,340.00
USD
Quantity
Unit Price
1,000
$0.123
2,000
$0.121
3,000
$0.12
5,000+
$0.117
Product Variant Information section