Manufacturer Part #
95-21SYGC/S530-E2/TR9
95-21SY Series Brilliant Yellow/Green 25° 330 mcd 2.4 V Round Submini Lead LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | 2243 | ||||||||||
Product Specification Section
Everlight 95-21SYGC/S530-E2/TR9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 95-21SYGC/S530-E2/TR9 - Technical Attributes
Attributes Table
| Color: | Yellow / Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.4V |
| Forward (Drive) Current: | 25mA |
| Intensity: | 330mcd |
| Viewing Angle: | 20° |
| Dimension: | H 2.7mm x L 2.1mm x W 2mm |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0659
2,000
$0.0647
3,000
$0.064
5,000
$0.0631
10,000+
$0.0612
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel