Manufacturer Part #
APFA3011-AK13/F
3.3 V 625 nm Red 525 nm Green 470 nm Blue(RGB) Right Angle Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:SMD-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingbright APFA3011-AK13/F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright APFA3011-AK13/F - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Red / Green / Blue |
| Lens Type: | Clear |
| Forward Voltage: | 2.2, 3.2, 3.3V |
| Forward (Drive) Current: | 30, 30, 30mA |
| Intensity: | 410, 780, 150mcd |
| Viewing Angle: | 150, 150, 150° |
| Wavelength: | 640, 520, 465nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 1mm x L 3mm x W 1.5mm |
| Part Number Aliases: | APFA3011 |
| Package Style: | SMD-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SMD-6
Mounting Method:
Surface Mount