Manufacturer Part #
SLR-322VR3F
SLR-322 Series Red Ø3.1 mm 50° Clear 10 mcd 2 V Round Through Hole LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SLR-322VR3F - Product Specification
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
ROHM SLR-322VR3F - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 10mcd |
| Viewing Angle: | 50° |
| Dimension: | H 5.2mm x L 3.8mm x W 2mm |
| Mounting Method: | Through Hole |
Features & Applications
The SLR-322VR3F is a Red color high brightness, Flat disc LED with 35° viewing angle and tinted diffused lens.
Features:
- Circular φ 3, high-brightness LED lamp
- High reliability
- Viewing angle 2θ 1/2 : 35°, 50°
Applications:
- Printers
- Monitors
- Television
- Battery charge
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.14
200
$0.137
400
$0.135
1,250
$0.132
2,500+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole