text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-A12P8TT86

SML-A12 Series Green 0605 Clear 6.3 mcd 2.2 V SMT EXCELED™ Side View LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-A12P8TT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 6.3mcd
Wavelength: 564nm
Rated Power: 54mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0605 (1611 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$204.30
USD
Quantity
Unit Price
3,000
$0.0681
6,000
$0.0668
9,000+
$0.0655
Product Variant Information section