Manufacturer Part #
SSL-LX5093GD-5V
Green 5 mm 60° Diffused 30 mcd 2.2 V Through Hole LED - T-1¾
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSL-LX5093GD-5V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSL-LX5093GD-5V - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 60° |
| Dimension: | H 8.6mm x D 5.9mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
3,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole