text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3070EEN-L/TR

SP3070E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP3070EEN-L/TR - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 3.6V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0.8mA
Power Dissipation: 667mW
No of Terminals: 14
Moisture Sensitivity Level: 2
Package Style:  SOIC-14N
Mounting Method: Surface Mount
Features & Applications

The SP3070EEN-L/TR is a differential line transceivers, suitable for bidirectional communication. It is available in 14 pin SOIC package.

This device include built-in short-circuit protection and a thermal-overload shutdown to protect against excessive power dissipation from bus contention or cable faults.

Features:

  • ±15 kV ESD protection for RS485 pins
  • 3.3 V low-power operation
  • Advanced Receiver-failsafe protection for open, shorted or terminated lines
  • Up to 256 Transceivers may share Bus
  • Very low load for 8x greater fanout
  • Hot Swap glitch protection RE and DE
  • Thermal shutdown protects against driver contention
  • Available in three industry standard footprints
  • SP3070E, 3073 and 3076 in Full-Duplex (14 pin)
  • Three applications-optimized speed grades
  • SP3070E-72E: 250kbps slew-limited
  • Small form factor SO-narrow packages
  • Industrial (-40 to +85ºC) and Extended (-40 to +125ºC) temperature grades

Applications:

  • Industrial Control
  • Utility Meters Building Automation
  • Instrumentation
  • Point of Sale

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,100.00
USD
Quantity
Unit Price
2,500+
$0.84
Product Variant Information section