Référence fabricant
MTAC-LORA-H-868
868 MHz V1.5 SPI LoRa Accessory Card, Antenna Sold Separately
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | MultiTech | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Box | ||||||||||
| Code de date: | |||||||||||
MultiTech MTAC-LORA-H-868 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Summary:MultiTech announces new ordering part numbers for select Conduit Programmable LoRa gateways, and Conduit IP67 Base Stations that use the MTAC-003 gateway accessory card.The MTAC-003 gateway accessory cards integrate the latest Semtech SX1303 LoRa Gateway Transceiver and deliver several improvements:• Reduced energy costs• Increased capacity and longer sensor battery life• Improved real-time positioningCurrent devices using the Semtech SX1301 LoRa Gateway Transceiver are Not Recommended for New Designs (NRND).Key Dates:Not Recommended for New Designs (NRND): October 3, 2024Near-End-of-Life (NEOL): November 1, 2024Last Time Buy (LTB): February 1, 2025 (or while supplies last) Non-Cancellable, Non-Returnable (NCNR) Agreement RequiredEnd-Of-Life (EOL): May 1, 2025
OverviewMultiTech devices for sale in the United Kingdom are now compliant with UKCA standards: see attached for more details.Product LabelingBeginning August 1, 2023, all MultiTech UKCA compliant devices will include the UKCA mark to indicate they are compliant with UKCA standards, including:? Serialized Device Label (adhered to individual devices)? Single Pack Packaging Label? Multi-Pack Packaging Label
Overview Starting in August 2023, Conduit gateway shipments will include an updated version of the mPower operating system: ? mPower 6.3.0 The latest version, mPower 6.3.0 includes new features and enhancements to the new hardware supported, LoRaWAN support, user experience, and networking and security features.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
1 par Box