Manufacturer Part #
4N35SMTR
4N35SM Series 1 Channel 30 V 5300 Vrms Phototransistor Optocoupler SMT - DIP-6
Product Specification Section
Isocom Components 4N35SMTR - Product Specification
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
Isocom Components 4N35SMTR - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 7500V |
Output Voltage-Max: | 30V |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 60mA |
Power Dissipation: | 105mW |
CTR-Min: | 100% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.19
3,000
$0.186
4,000
$0.185
10,000
$0.182
15,000+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount