Manufacturer Part #
BAS21J,115
BAS21 Series 300 V Surface Mount Single Switching Diode - SOD-323F
Product Specification Section
Nexperia BAS21J,115 - Product Specification
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
Nexperia BAS21J,115 - Technical Attributes
Attributes Table
Configuration: | Single |
Reverse Current-Max: | 150nA |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 300V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 550mW |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 250mA |
Peak Current-Max: | 3A |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOD-323F (SC-90) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
102,000
USA:
102,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.022
9,000
$0.0214
15,000
$0.0212
45,000
$0.0207
75,000+
$0.0202
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323F (SC-90)
Mounting Method:
Surface Mount