Manufacturer Part #
PIC24EP256GU814-I/PL
144 PINS, 256KB FLASH, 28KB RAM, 60 MHZ, USB, 2XCAN, 15 DMA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC24EP256GU814-I/PL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC24EP256GU814-I/PL - Technical Attributes
Attributes Table
| Family Name: | PIC24EP |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 280kB |
| RAM Size: | 28kB |
| Speed: | 60MHz |
| No of I/O Lines: | 23 |
| InterfaceType / Connectivity: | CAN/I2C/SPI/UART/USB |
| Peripherals: | Analog Comparators/CAN/I2C/On-Chip-ADC/SPI/UART/USB/Watchdog |
| Number Of Timers: | 9 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 2(32-chx10-bit) |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Features & Applications
The PIC24EP256GU814-I/PL is a high speed, 16-Bit microcontroller with 280 kB flash, 28 kB RAM and available in LQFP-144 pin surface mount package.
This offers superior ADC performance, enhanced CAN communication, easier graphic display interface through 8-bit parallel master port and up to 15 DMA channels for extensive data movement.
Features:
- Up to 60 MIPS Operation (at 3.0V-3.6V)
- Modified Harvard Architecture
- C Compiler Optimized Instruction Set
- 16-bit Wide Data Path
- 24-bit Wide Instructions
- 16x16 Integer Multiply Operations
- 32/16 and 16/16 Integer Divide OperationsOn-Chip Flash and SRAM
- Flash Program Memory (up to 512 Kbytes)
- 15-Channel Hardware DMA
- Up to 4 Kbytes Dual Ported DMA Buffer Area(DPSRAM) to store data transferred via DMA
- Most Peripherals Support DMATimers/Capture/Compare/PWM
- Timer/Counters, up to Nine 16-bit Timers
- Input Capture (up to 16 channels)
- Output Compare (up to 16 channels)
- Hardware Real-Time Clock and CalendarData Converter Interface (DCI) Module
- Codec Interface
- 4-wire SPI (up to four modules)
- I2C™ (up to two modules)
- UART (up to four modules)
- Enhanced CAN (ECAN™) 2.0B active (up to twomodules)
- Parallel Master Slave Port (PMP/EPSP)
- Programmable Cyclic Redundancy Check (CRC)System Management
- Flexible Clock Options
- Programmable Power-up Timer
- Oscillator Start-up Timer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
60+
$10.35
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount