Manufacturer Part #
0603ESDA-MLP7
MLP Series 35 V 0.05 pF Bi-Directional 0603 Surface Mount ESD Suppressor
Product Specification Section
Eaton 0603ESDA-MLP7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
09/11/2024 Details and Download
Packaging Process Change
09/10/2024 Details and Download
Part Status:
Active
Active
Eaton 0603ESDA-MLP7 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 35V |
Capacitance: | 0.05pF |
Operating Temp Range: | -55°C to +125°C |
ESD Voltage-Max: | ±15kV |
Leakage Current: | 0.1nA |
Storage Temperature Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,605
USA:
1,605
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.445
20
$0.36
100
$0.315
500
$0.27
2,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount